Vishay 2.7Ω Metal Film Resistor 2W ±5% PR02000202708JA100
- RS Stock No.:
- 170-1820
- Mfr. Part No.:
- PR02000202708JA100
- Brand:
- Vishay
Bulk discount available
Price Each (On a Reel of 1000)**
$0.134
(exc. GST)
$0.147
(inc. GST)
270 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $0.134 | $134.00 |
2000 - 3000 | $0.131 | $131.00 |
4000 + | $0.129 | $129.00 |
**price indicative
Related links
- Vishay 2.7Ω Metal Film Resistor 2W ±5% PR02000202708JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203000JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202208JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203909JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202408JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000204709JR500