Vishay 82Ω Metal Film Resistor 1W ±5% PR01000108209JA100
- RS Stock No.:
- 683-5596
- Mfr. Part No.:
- PR01000108209JA100
- Brand:
- Vishay
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.477
(exc. GST)
$0.525
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.477 | $4.77 |
250 - 990 | $0.471 | $4.71 |
1000 + | $0.45 | $4.50 |
*price indicative
- RS Stock No.:
- 683-5596
- Mfr. Part No.:
- PR01000108209JA100
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101004JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500