Vishay 680kΩ Metal Film Resistor 1W ±5% PR01000106803JA100
- RS Stock No.:
- 683-5578
- Mfr. Part No.:
- PR01000106803JA100
- Brand:
- Vishay
580 In AU stock for next working day delivery
790 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.409
You pay
$0.229
(exc. GST)
$0.252
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.229 | $2.29 |
250 - 490 | $0.226 | $2.26 |
500 + | $0.222 | $2.22 |
*price indicative
- RS Stock No.:
- 683-5578
- Mfr. Part No.:
- PR01000106803JA100
- Brand:
- Vishay
Related links
- Vishay 680kΩ Metal Film Resistor 1W ±5% PR01000106803JA100
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500