Vishay 270Ω Metal Film Resistor 1W ±5% PR01000102700JA100
- RS Stock No.:
- 683-5458
- Mfr. Part No.:
- PR01000102700JA100
- Brand:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
$0.278
(exc. GST)
$0.306
(inc. GST)
390 In AU stock for next working day delivery*
730 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.278 | $2.78 |
250 - 490 | $0.272 | $2.72 |
500 + | $0.268 | $2.68 |
**price indicative
Related links
- Vishay 270Ω Metal Film Resistor 1W ±5% PR01000102700JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500