Vishay 1.5Ω Metal Film Resistor 1W ±5% PR01000101508JA100
- RS Stock No.:
- 683-5354
- Mfr. Part No.:
- PR01000101508JA100
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$0.20
(exc. GST)
$0.22
(inc. GST)
380 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.20 | $2.00 |
250 - 490 | $0.198 | $1.98 |
500 + | $0.193 | $1.93 |
**price indicative
- RS Stock No.:
- 683-5354
- Mfr. Part No.:
- PR01000101508JA100
- Brand:
- Vishay
Related links
- Vishay 1.5Ω Metal Film Resistor 1W ±5% PR01000101508JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100