- RS Stock No.:
- 683-3516
- Mfr. Part No.:
- MRS25000C3009FCT00
- Brand:
- Vishay
275 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
Was $8.39
You pay
$0.188
(exc. GST)
$0.207
(inc. GST)
Units | Per unit | Per Pack* |
25 - 1225 | $0.188 | $4.70 |
1250 - 6225 | $0.183 | $4.575 |
6250 + | $0.151 | $3.775 |
*price indicative |
- RS Stock No.:
- 683-3516
- Mfr. Part No.:
- MRS25000C3009FCT00
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 30Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |