- RS Stock No.:
- 172-7874
- Mfr. Part No.:
- MBB02070C3900FCT00
- Brand:
- Vishay
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 5000)
$0.053
(exc. GST)
$0.058
(inc. GST)
Units | Per unit | Per Box* |
5000 - 5000 | $0.053 | $265.00 |
10000 - 15000 | $0.052 | $260.00 |
20000 + | $0.051 | $255.00 |
*price indicative |
- RS Stock No.:
- 172-7874
- Mfr. Part No.:
- MBB02070C3900FCT00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | CF |
Temperature Coefficient | ±50ppm/°C |
Related links
- Hammers
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Vishay 390Ω Thin Film Resistor 0.4W ±1% MBA02040C3900FC100
- Vishay 390Ω Thin Film Resistor 0.4W ±1% MRS16000C3900FCT00
- Vishay 390Ω Thin Film Resistor 0.6W ±1% MRS25000C3900FCT00
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 390Ω ±1% 0.6W...