- RS Stock No.:
- 683-0908
- Mfr. Part No.:
- AC03000002208JAC00
- Brand:
- Vishay
660 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.732
(exc. GST)
$0.805
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $0.732 | $7.32 |
1000 - 2490 | $0.724 | $7.24 |
2500 - 4990 | $0.696 | $6.96 |
5000 + | $0.668 | $6.68 |
*price indicative |
- RS Stock No.:
- 683-0908
- Mfr. Part No.:
- AC03000002208JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC03 |
Temperature Coefficient | -80 → -10ppm/°C |
Related links
- Insertion & Extraction Tools
- Hammers
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Vishay 2.2Ω Wire Wound Resistor 3W ±5% RWM04102R20JR15E1
- Vishay 2.2Ω Wire Wound Resistor 11W ±5% RWM08452R20JB25E1
- Vishay 2.2Ω Wire Wound Resistor 8W ±5% RWM06342R20JS09E1