Vishay 2.7Ω Wire Wound Resistor 3W ±5% AC03000002708JAC00
- RS Stock No.:
- 683-0905
- Mfr. Part No.:
- AC03000002708JAC00
- Brand:
- Vishay
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.731
(exc. GST)
$0.804
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $0.731 | $7.31 |
130 - 240 | $0.713 | $7.13 |
250 + | $0.702 | $7.02 |
*price indicative
Related links
- Vishay 2.7Ω Wire Wound Resistor 3W ±5% AC03000002708JAC00
- Vishay 4.7Ω Wire Wound Resistor 3W ±5% RWM04104R70JR15E1
- Vishay 15Ω Wire Wound Resistor 3W ±5% RWM041015R0JR15E1
- TE Connectivity 4.7Ω Wire Wound Resistor 3W ±5% ER744R7JT
- Welwyn 680mΩ Wire Wound Resistor 3W ±5% W21-R68JI
- Welwyn 4.7Ω Wire Wound Resistor 3W ±5% W21-4R7JI
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1