Vishay 2.7Ω Wire Wound Resistor 3W ±5% AC03000002708JAC00
- RS Stock No.:
- 169-4980
- Mfr. Part No.:
- AC03000002708JAC00
- Brand:
- Vishay
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.462
(exc. GST)
$0.508
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $0.462 | $231.00 |
1000 - 1500 | $0.45 | $225.00 |
2000 + | $0.443 | $221.50 |
*price indicative
Related links
- Vishay 2.7Ω Wire Wound Resistor 3W ±5% AC03000002708JAC00
- Vishay 4.7Ω Wire Wound Resistor 3W ±5% RWM04104R70JR15E1
- Vishay 15Ω Wire Wound Resistor 3W ±5% RWM041015R0JR15E1
- TE Connectivity 4.7Ω Wire Wound Resistor 3W ±5% ER744R7JT
- Welwyn 680mΩ Wire Wound Resistor 3W ±5% W21-R68JI
- Welwyn 4.7Ω Wire Wound Resistor 3W ±5% W21-4R7JI
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1