- RS Stock No.:
- 683-0879
- Mfr. Part No.:
- AC01000004700JA100
- Brand:
- Vishay
440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.699
(exc. GST)
$0.769
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 990 | $0.699 | $6.99 |
1000 - 2490 | $0.69 | $6.90 |
2500 - 4990 | $0.677 | $6.77 |
5000 + | $0.665 | $6.65 |
*price indicative
- RS Stock No.:
- 683-0879
- Mfr. Part No.:
- AC01000004700JA100
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC01 Series 1W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads
High power dissipation in small volume
Ideal for pulse applications
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads
High power dissipation in small volume
Ideal for pulse applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC01 |
Temperature Coefficient | +100 → +180ppm/°C |
Related links
- TE Connectivity 100Ω Wire Wound Resistor 1W ±5% EP1WS100RJ
- TE Connectivity 1kΩ Wire Wound Resistor 1W ±5% EP1W1K0J
- Bourns 100Ω Wire Wound Resistor 1W ±5% W1M1000J
- TE Connectivity 220Ω Wire Wound Resistor 1W ±5% EP1WS220RJ
- RS PRO 82Ω Wire Wound Resistor 1W ±5%
- RS PRO 10Ω Wire Wound Resistor 1W ±5%
- Bourns 150Ω Wire Wound Resistor 1W ±5% WS1M1500J
- TE Connectivity 22Ω Wire Wound Resistor 1W ±5% EP1WS22RJ