- RS Stock No.:
- 683-0866
- Mfr. Part No.:
- AC01000001001JA100
- Brand:
- Vishay
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.699
(exc. GST)
$0.769
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.699 | $6.99 |
*price indicative |
- RS Stock No.:
- 683-0866
- Mfr. Part No.:
- AC01000001001JA100
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC01 Series 1W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads
High power dissipation in small volume
Ideal for pulse applications
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads
High power dissipation in small volume
Ideal for pulse applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC01 |
Temperature Coefficient | +100 → +180ppm/°C |
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Vishay 1kΩ Wire Wound Resistor 2W ±1% RLP0210000FS14
- Vishay 1kΩ Wire Wound Resistor 1W ±1% RLP0110000FS14
- Vishay 1kΩ Wire Wound Resistor 8W ±5% RWM06341001JS09E1
- Vishay 1kΩ Wire Wound Resistor 3W ±1% RLP0310000FB15
- Vishay 1kΩ Wire Wound Resistor 11W ±5% RWM08451001JB25E1
- Vishay 1kΩ Wire Wound Resistor 5W ±5% AC05000001001JAC00