- RS Stock No.:
- 166-4629
- Mfr. Part No.:
- MSR-5 R02 F
- Brand:
- Arcol
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 250)
$3.748
(exc. GST)
$4.123
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $3.748 | $937.00 |
500 - 750 | $3.654 | $913.50 |
1000 + | $3.598 | $899.50 |
*price indicative |
- RS Stock No.:
- 166-4629
- Mfr. Part No.:
- MSR-5 R02 F
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MSR-5 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 20mΩ |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Metal Strip |
Series | MSR-5 |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 20.32mm |
Minimum Operating Temperature | -65°C |
Related links
- IDC Tools
- Hand Saws
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Arcol 20mΩ Metal Strip Resistor 1W ±1% MSR-1 R02 F
- Arcol 20mΩ Metal Strip Resistor 3W ±1% MSR-3 R02 F
- Arcol 20mΩ Metal Film Fixed Resistor 5W ±1% MSR-5 R02 F