Vishay 10Ω Wire Wound Resistor 3W ±5% RWM041010R0JR15E1
- RS Stock No.:
- 485-1717
- Mfr. Part No.:
- RWM041010R0JR15E1
- Brand:
- Vishay
55 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $1.498
You pay
$1.274
(exc. GST)
$1.401
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.274 | $6.37 |
125 - 245 | $1.242 | $6.21 |
250 - 495 | $1.212 | $6.06 |
500 - 1245 | $1.182 | $5.91 |
1250 + | $1.154 | $5.77 |
*price indicative
- RS Stock No.:
- 485-1717
- Mfr. Part No.:
- RWM041010R0JR15E1
- Brand:
- Vishay
Related links
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1
- Vishay 240Ω Wire Wound Resistor 3W ±5% RWM04102400JR15E1