- RS Stock No.:
- 139-3406
- Mfr. Part No.:
- W21-7R5JI
- Brand:
- Welwyn
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 5)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Bag* |
5 - 245 | $1.882 | $9.41 |
250 - 495 | $1.836 | $9.18 |
500 + | $1.812 | $9.06 |
*price indicative |
- RS Stock No.:
- 139-3406
- Mfr. Part No.:
- W21-7R5JI
- Brand:
- Welwyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifications
Attribute | Value |
---|---|
Resistance | 7.5Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Related links
- Welwyn 62Ω Wire Wound Resistor 3W ±5% W21-62RJI
- Welwyn 470Ω Wire Wound Resistor 3W ±5% W21-470RJI
- Welwyn 8.2kΩ Wire Wound Resistor 3W ±5% W21-8K2JI
- Welwyn 47Ω Wire Wound Resistor 3W ±5% W21-47RJI
- Welwyn 10Ω Wire Wound Resistor 3W ±5% W21-10RJI
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Welwyn 15Ω Wire Wound Resistor 3W ±5% W21-15RJI
- Welwyn 150Ω Wire Wound Resistor 3W ±5% W21-150RJI