Vishay 4.7Ω Metal Film Resistor 3W ±5% PR03000204708JAC00
- RS Stock No.:
- 441-2687
- Mfr. Part No.:
- PR03000204708JAC00
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$0.428
(exc. GST)
$0.471
(inc. GST)
1070 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | $0.428 | $4.28 |
500 - 2490 | $0.42 | $4.20 |
2500 - 4990 | $0.405 | $4.05 |
5000 + | $0.389 | $3.89 |
**price indicative
- RS Stock No.:
- 441-2687
- Mfr. Part No.:
- PR03000204708JAC00
- Brand:
- Vishay
Related links
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- Vishay 3.3kΩ Metal Film Resistor 3W ±5% PR03000203301JAC00
- Vishay 820kΩ Metal Film Resistor 3W ±5% PR03000208203JAC00