Vishay 12Ω Metal Film Resistor 3W ±5% PR03000201209JAC00
- RS Stock No.:
- 441-2255
- Mfr. Part No.:
- PR03000201209JAC00
- Brand:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
$0.429
(exc. GST)
$0.472
(inc. GST)
300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | $0.429 | $4.29 |
500 - 2490 | $0.418 | $4.18 |
2500 - 4990 | $0.401 | $4.01 |
5000 + | $0.39 | $3.90 |
**price indicative
- RS Stock No.:
- 441-2255
- Mfr. Part No.:
- PR03000201209JAC00
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00