- RS Stock No.:
- 267-1711
- Mfr. Part No.:
- FRN50SJ22R
- Brand:
- TE Connectivity
780 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $1.37
You pay
$0.116
(exc. GST)
$0.128
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.116 | $1.16 |
*price indicative |
- RS Stock No.:
- 267-1711
- Mfr. Part No.:
- FRN50SJ22R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
0.5W Fusible Flame Proof Resistors, Axial
FRN50S Series identified by gold band
Note
This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | FRN50S |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Hammers
- Cable Sleeving Tools
- TE Connectivity 22Ω Metal Oxide Resistor 3W ±5% ROX3SJ22R
- TE Connectivity 22Ω Metal Oxide Resistor 2W ±5% ROX2SJ22R
- TE Connectivity 22Ω Metal Oxide Resistor 1W ±5% ROX1SJ22R
- TE Connectivity 22Ω Metal Film Resistor 0.6W ±1% LR1F22R
- TE Connectivity 22Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ22R
- TE Connectivity 22Ω Metal Oxide Resistor 5W ±5% ROX5SSJ22R