- RS Stock No.:
- 263-4347
- Mfr. Part No.:
- SM102031007FE
- Brand:
- Arcol Ohmite
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.03
(exc. GST)
$8.83
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $8.03 |
10 - 24 | $7.26 |
25 - 49 | $5.46 |
50 + | $4.41 |
- RS Stock No.:
- 263-4347
- Mfr. Part No.:
- SM102031007FE
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Arcol Ohmite product is a high voltage thick film resistor which has radial leads. It also has high dielectric & low outgassing epoxy coating.
Low resistor noise
Non inductive
RoHS compliant
Radial terminals
Non inductive
RoHS compliant
Radial terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 1W |
Composition | Thick Film |
Tolerance | 0.5% |
Axial/Radial | Radial |
Related links
- Arcol Ohmite Precision Thick Film Fixed Resistor 1W 0.5% SM102031007FE
- Arcol Ohmite Precision Thick Film Fixed Resistor 1W 0.5% SM102035007FE
- Arcol Ohmite Precision Thick Film Fixed Resistor 0.25W 0.25% MOX200001006FE
- Arcol Ohmite Precision Thick Film Fixed Resistor 0.25W 5% MOX200001007JE
- Arcol Ohmite Precision Thick Film Fixed Resistor 0.75W 1% MOX-400231007FE
- Arcol Ohmite Precision Thick Film Fixed Resistor 0.5W 1% MOX300005005FE
- Arcol 10mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R01 F
- Arcol 30mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R03 F