Vishay 470kΩ Metal Film Resistor 1W ± 5% PR01000104703JR500
- RS Stock No.:
- 251-3751
- Mfr. Part No.:
- PR01000104703JR500
- Brand:
- Vishay
4205 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$0.594
(exc. GST)
$0.653
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | $0.594 | $2.97 |
50 - 245 | $0.532 | $2.66 |
250 - 495 | $0.48 | $2.40 |
500 - 995 | $0.434 | $2.17 |
1000 + | $0.394 | $1.97 |
*price indicative
- RS Stock No.:
- 251-3751
- Mfr. Part No.:
- PR01000104703JR500
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101004JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500