Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F
- RS Stock No.:
- 246-3269
- Mfr. Part No.:
- PWR221T-30-1R00F
- Brand:
- Bourns
Price (ex. GST) Each
$9.43
(exc. GST)
$10.37
(inc. GST)
184 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 9 | $9.43 |
10 - 19 | $9.16 |
20 + | $8.89 |
- RS Stock No.:
- 246-3269
- Mfr. Part No.:
- PWR221T-30-1R00F
- Brand:
- Bourns
Related links
- Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F
- Bourns 100mΩ Alumina Ceramic Resistor 30W ±1% PWR221T-30-R100F
- Caddock 300MΩ Thick Film Power Film Resistor 30W ±1% MP930-0.30-1%
- Caddock 25Ω Power Film Resistor 30W ±1% MP930-25R-1%
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
- Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%