Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F
- RS Stock No.:
- 246-3268
- Mfr. Part No.:
- PWR221T-30-1R00F
- Brand:
- Bourns
Price (ex. GST) Each (In a Tube of 50)
$6.363
(exc. GST)
$6.999
(inc. GST)
184 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tube* |
---|---|---|
50 + | $6.363 | $318.15 |
*price indicative
- RS Stock No.:
- 246-3268
- Mfr. Part No.:
- PWR221T-30-1R00F
- Brand:
- Bourns
Related links
- Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F
- Bourns 100mΩ Alumina Ceramic Resistor 30W ±1% PWR221T-30-R100F
- Caddock 300MΩ Thick Film Power Film Resistor 30W ±1% MP930-0.30-1%
- Caddock 25Ω Power Film Resistor 30W ±1% MP930-25R-1%
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
- Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%