- RS Stock No.:
- 240-5959
- Mfr. Part No.:
- HPCR0819AK1K5ST
- Brand:
- TE Connectivity
750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$5.219
(exc. GST)
$5.741
(inc. GST)
Units | Per unit | Per Reel* |
250 - 1000 | $5.219 | $1,304.75 |
1250 + | $4.697 | $1,174.25 |
*price indicative |
- RS Stock No.:
- 240-5959
- Mfr. Part No.:
- HPCR0819AK1K5ST
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The TE Connectivity's through-hole resistors which work as power resistor which is made by ceramic composition. This resistors are used to reduce the flow of electrical current within a circuit and have predetermined values also have 10% tolerance and 2 W power.
Tinned copper leads
Axial-leaded
EU RoHS compliant
EU ELV compliant
Axial-leaded
EU RoHS compliant
EU ELV compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 2W |
Composition | Ceramic |
Tolerance | 10% |
Axial/Radial | Axial |