- RS Stock No.:
- 240-5943
- Mfr. Part No.:
- HPCR0819AK120RST
- Brand:
- TE Connectivity
992 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.05
(exc. GST)
$9.95
(inc. GST)
Units | Per unit |
1 - 9 | $9.05 |
10 - 49 | $8.89 |
50 - 99 | $8.75 |
100 + | $8.59 |
- RS Stock No.:
- 240-5943
- Mfr. Part No.:
- HPCR0819AK120RST
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The TE Connectivity's through-hole resistors which work as power resistor which is made by ceramic composition. This resistors are used to reduce the flow of electrical current within a circuit and have predetermined values also have 10% tolerance and 2 W power.
Tinned copper leads
Axial-leaded
EU RoHS compliant
EU ELV compliant
Axial-leaded
EU RoHS compliant
EU ELV compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 2W |
Composition | Ceramic |
Tolerance | 10% |
Axial/Radial | Axial |