Vishay Thick Film Resistor 50W 5% LTO050FR0100JTE3
- RS Stock No.:
- 238-5687
- Mfr. Part No.:
- LTO050FR0100JTE3
- Brand:
- Vishay
Bulk discount available
Price Each**
$15.94
(exc. GST)
$17.53
(inc. GST)
95 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $15.94 |
5 - 9 | $15.45 |
10 - 19 | $14.99 |
20 + | $14.53 |
**price indicative
Related links
- Vishay Thick Film Resistor 50W 5% LTO050FR0100JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay 47mΩ Thick Film Resistor 50W ±5% LTO050FR0470JTE3
- Vishay 100Ω Thick Film Resistor 50W ±5% RTO050F100R0JTE1
- Vishay 10kΩ Thick Film Resistor 50W ±5% LTO050F10001JTE3
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 1kΩ Thick Film Resistor 50W ±5% RTO050F10000JTE1