- RS Stock No.:
- 234-1088
- Mfr. Part No.:
- UPW25B100RV
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.69
(exc. GST)
$42.56
(inc. GST)
Units | Per unit |
1 - 24 | $38.69 |
25 - 49 | $37.73 |
50 + | $37.13 |
- RS Stock No.:
- 234-1088
- Mfr. Part No.:
- UPW25B100RV
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
0.25W Precision Wirewound Resistors UPW 25 Series
TE Connectivity UPW Series ultra high stability resistors specially wound to minimise inductance and sealed in epoxy resin. The UPW series is suitable for many applications where close tolerance and low temperature coefficient are advantageous, i.e. actuators, gain setting networks, comparators, strain gauge bridges, etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Wire Wound |
Series | UPW25 |
Maximum Operating Temperature | +145°C |
Temperature Coefficient | ±5ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 100Ω Metal Film Resistor 0.25W ±0.1% H8100RBYA
- TE Connectivity 100Ω Metal Film Resistor 0.25W ±0.1% YR1B100RCC
- TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor...
- Vishay 100Ω Wire Wound Resistor 11W ±5% RWM08451000JB25E1
- TE Connectivity 100Ω Wire Wound Resistor 10W ±5% C10100RJL
- Bourns 100Ω Wire Wound Resistor 2W ±5% W2M1000J
- TE Connectivity 100Ω Wire Wound Resistor 11W ±5% SBCHE11100RJ
- TE Connectivity 100Ω Wire Wound SMD Resistor ±5% 3W - SMW3100RJT