- RS Stock No.:
- 234-1139
- Mfr. Part No.:
- UPW25B100KV
- Brand:
- TE Connectivity
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.73
(exc. GST)
$25.00
(inc. GST)
Units | Per unit |
1 - 24 | $22.73 |
25 - 49 | $22.17 |
50 + | $21.81 |
- RS Stock No.:
- 234-1139
- Mfr. Part No.:
- UPW25B100KV
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
0.25W Precision Wirewound Resistors UPW 25 Series
TE Connectivity UPW Series ultra high stability resistors specially wound to minimise inductance and sealed in epoxy resin. The UPW series is suitable for many applications where close tolerance and low temperature coefficient are advantageous, i.e. actuators, gain setting networks, comparators, strain gauge bridges, etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Wire Wound |
Series | UPW25 |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +145°C |
Minimum Operating Temperature | -55°C |