- RS Stock No.:
- 214-2241
- Mfr. Part No.:
- ROX2SJ150K
- Brand:
- TE Connectivity
280 In Global stock for delivery within 5 working day(s)
18620 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.447
(exc. GST)
$0.492
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.447 | $4.47 |
50 + | $0.442 | $4.42 |
*price indicative |
- RS Stock No.:
- 214-2241
- Mfr. Part No.:
- ROX2SJ150K
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
2W Power Metal Oxide Film Resistors, ROX2S Series, Axial
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
ROX2S Series are Flame Proof Power Metal Oxide Film Resistors
Can withstand overload conditions
Ideal for line protection applications
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines
Can withstand overload conditions
Ideal for line protection applications
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Specifications
Attribute | Value |
---|---|
Resistance | 150kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ROX2S |
Maximum Operating Temperature | +235°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |