- RS Stock No.:
- 199-8970
- Mfr. Part No.:
- FCB410KJ
- Brand:
- TE Connectivity
185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.552 | $7.76 |
125 - 245 | $1.512 | $7.56 |
250 + | $1.492 | $7.46 |
*price indicative |
- RS Stock No.:
- 199-8970
- Mfr. Part No.:
- FCB410KJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FC |
Lead Pitch | 15.2mm |
Related links
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 10kΩ Wire Wound Resistor 17W ±5% SBCHE1510KJ
- TE Connectivity 10kΩ Wire Wound Resistor 3W ±5% ER7410KJT
- TE Connectivity 10kΩ Wire Wound Resistor 0.25W ±0.1% UPW25B10KV
- TE Connectivity 10kΩ Wire Wound Resistor 7W ±5% SBCHE610KJ
- TE Connectivity 10kΩ Wire Wound Resistor 7W ±5% ER5810KJT
- TE Connectivity 10kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B10KV
- TE Connectivity 10kΩ Wire Wound Resistor 14W ±5% C1410KJL