TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ
- RS Stock No.:
- 199-8122
- Mfr. Part No.:
- SQMW7100RJ
- Brand:
- TE Connectivity
510 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.174
(exc. GST)
$1.291
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 60 | $1.174 | $5.87 |
65 - 120 | $1.144 | $5.72 |
125 + | $1.128 | $5.64 |
*price indicative
- RS Stock No.:
- 199-8122
- Mfr. Part No.:
- SQMW7100RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ
- TE Connectivity 10Ω Wire Wound Resistor 7W ±5% ER5810RJT
- TE Connectivity 1Ω Wire Wound Resistor 7W ±5% ER581R0JT
- Vishay 180Ω Wire Wound Resistor 7W ±5% RWM06221800JA15E1
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% EP7WS100RJ
- Welwyn 8.2Ω Wire Wound Resistor 7W ±5% W22-8R2JI
- Welwyn 120mΩ Wire Wound Resistor 7W ±5% W22-R12JI
- Welwyn 3.9Ω Wire Wound Resistor 7W ±5% W22-3R9JI