TE Connectivity 1Ω Wire Wound Resistor 7W ±5% ER581R0JT
- RS Stock No.:
- 199-6429
- Mfr. Part No.:
- ER581R0JT
- Brand:
- TE Connectivity
60 In AU stock for next working day delivery
550 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.668
(exc. GST)
$2.935
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $2.668 | $13.34 |
250 - 495 | $2.644 | $13.22 |
500 - 1245 | $2.56 | $12.80 |
1250 + | $2.45 | $12.25 |
*price indicative
- RS Stock No.:
- 199-6429
- Mfr. Part No.:
- ER581R0JT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ
- TE Connectivity 10Ω Wire Wound Resistor 7W ±5% ER5810RJT
- Vishay 180Ω Wire Wound Resistor 7W ±5% RWM06221800JA15E1
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% EP7WS100RJ
- Welwyn 8.2Ω Wire Wound Resistor 7W ±5% W22-8R2JI
- Welwyn 120mΩ Wire Wound Resistor 7W ±5% W22-R12JI
- Welwyn 3.9Ω Wire Wound Resistor 7W ±5% W22-3R9JI
- Welwyn 390Ω Wire Wound Resistor 7W ±5% W22-390RJI