Yageo 2.2kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-2K2
- RS Stock No.:
- 199-7645
- Mfr. Part No.:
- MF0207FTE52-2K2
- Brand:
- Yageo
Bulk discount available
Subtotal (1 box of 5000 units)*
$160.00
(exc. GST)
$175.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 09 February 2026
- Plus 10,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 - 20000 | $0.032 | $160.00 |
| 25000 + | $0.029 | $145.00 |
*price indicative
- RS Stock No.:
- 199-7645
- Mfr. Part No.:
- MF0207FTE52-2K2
- Brand:
- Yageo
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
| Brand | Yageo | |
| Resistance | 2.2kΩ | |
| Power Rating | 0.6W | |
| Composition | Metal Film | |
| Tolerance | ±1% | |
| Axial/Radial | Axial | |
| Series | MF0 | |
| Package/Case | 0207 | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 2.2kΩ | ||
Power Rating 0.6W | ||
Composition Metal Film | ||
Tolerance ±1% | ||
Axial/Radial Axial | ||
Series MF0 | ||
Package/Case 0207 | ||
- COO (Country of Origin):
- CN
The Yageo MF0 Series 2.2k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Yageo 2.2kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-2K2
- Yageo 12Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-12R
- Yageo 22kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-22K
- Yageo 4.7kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-4K7
- Yageo 27kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-27K
- Yageo 390Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-390R
- Yageo 390kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-390K
- Yageo 220kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-220K