- RS Stock No.:
- 199-1779
- Mfr. Part No.:
- CFR-25JT-52-100K
- Brand:
- Yageo
1200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 200)
$0.028
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Tape* |
200 - 1200 | $0.028 | $5.60 |
1400 - 2400 | $0.028 | $5.60 |
2600 + | $0.027 | $5.40 |
*price indicative |
- RS Stock No.:
- 199-1779
- Mfr. Part No.:
- CFR-25JT-52-100K
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo CFR series 100kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -700∼0
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -700∼0
Maximum Working Voltage:250V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 1/4W |
Tolerance | 5% |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Yageo 100kΩ Metal Film Resistor 1W 5% HHV1WSJT-73-100K
- Yageo 100kΩ Metal Film Resistor 1/2W 5% HHV-50JT-52-100K
- Yageo 100kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-100K
- Yageo 100kΩ Metal Film Resistor 1W 5% HHV1WSJT-52-100K
- Yageo 100kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-100K
- Yageo 100kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100K
- Yageo 100kΩ Carbon Film Fixed Resistor 1/6W 5% CFR-12JT-52-100K
- Yageo 100kΩ Carbon Film Fixed Resistor 1/4W 5% CFR25SJT-52-100K