- RS Stock No.:
- 199-1748
- Mfr. Part No.:
- SQP500JB-1K8
- Brand:
- Yageo
Available for back order.
Price (ex. GST) Each (In a Box of 900)
$0.254
(exc. GST)
$0.279
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
900 - 900 | $0.254 | $228.60 |
1800 - 2700 | $0.248 | $223.20 |
3600 + | $0.244 | $219.60 |
*price indicative
- RS Stock No.:
- 199-1748
- Mfr. Part No.:
- SQP500JB-1K8
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo SQP series 1.8 kOhms is a normal style axial lead wire wound cement resistor. The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities.
Operating temperature range is from -55°C to +155°C
Temperature coefficient is 300PPM /°C
PCB mount mounting Style
5% tolerance
350V voltage rating
Temperature coefficient is 300PPM /°C
PCB mount mounting Style
5% tolerance
350V voltage rating
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 5W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | SQP |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Yageo 1.8kΩ Through Hole Fixed Resistor 5W 5% SQP500JB-1K8
- Yageo 1.5kΩ Through Hole Fixed Resistor 5W 5% SQP500JB-1K5
- Yageo 330Ω Through Hole Fixed Resistor 5W 5% SQP500JB-330R
- Yageo 4.7kΩ Through Hole Fixed Resistor 5W 5% SQP500JB-4K7
- Yageo 10Ω Through Hole Fixed Resistor 5W 5% SQP500JB-10R
- Yageo 15Ω Through Hole Fixed Resistor 5W 5% SQP500JB-15R
- Yageo 1.2kΩ Through Hole Fixed Resistor 5W 5% SQP500JB-1K2
- Yageo 120Ω Through Hole Fixed Resistor 5W 5% SQP500JB-120R