Yageo 150Ω Through Hole Fixed Resistor 20W 5% SQP20AJB-150R
- RS Stock No.:
- 199-1742
- Mfr. Part No.:
- SQP20AJB-150R
- Brand:
- Yageo
365 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$1.426
(exc. GST)
$1.569
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | $1.426 | $71.30 |
100 - 150 | $1.391 | $69.55 |
200 + | $1.369 | $68.45 |
*price indicative
- RS Stock No.:
- 199-1742
- Mfr. Part No.:
- SQP20AJB-150R
- Brand:
- Yageo
Related links
- Yageo 150Ω Through Hole Fixed Resistor 20W 5% SQP20AJB-150R
- Yageo 10Ω Through Hole Fixed Resistor 20W 5% SQP20AJB-10R
- Arcol 3.3Ω Non-Inductive Film Fixed Resistor 20W ±5% AP821 3R3 J 100PPM
- Yageo 150Ω Through Hole Fixed Resistor 5W 5% SQP500JB-150R
- Yageo 150Ω Through Hole Fixed Resistor 10W 5% SQP10AJB-150R
- Vishay 22Ω Thick Film Resistor 20W ±5% RTO020F22R00JTE3
- Vishay 82Ω Thick Film Resistor 20W ±5% RTO020F82R00JTE3
- Vishay 10Ω Thick Film Resistor 20W ±5% RTO020F10R00JTE3