- RS Stock No.:
- 194-5174
- Mfr. Part No.:
- 106BA254KDS
- Brand:
- Arcol
On back order for despatch 05/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$34.314
(exc. GST)
$37.745
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $34.314 | $343.14 |
20 - 30 | $33.456 | $334.56 |
40 + | $32.941 | $329.41 |
*price indicative |
- RS Stock No.:
- 194-5174
- Mfr. Part No.:
- 106BA254KDS
- Brand:
- Arcol
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Arcol Ceramic Resistors
High energy Axial leaded ceramic resistor for high peak power or high energy pulses. Maximum continuous operating temperature is 230°C. The resistor has a standard dielectric coating and silver metalized ends. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body.
100 & 200 Series Axial Leaded Non-Inductive Bulk Ceramic Resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body — there is no film or wire to fail. Three distinctly different ceramic materials are available in each size to afford the designer with unique components to meet the most demanding requirements. As alternatives to hard to find carbon composition resistors, composition resistors can be used as drop-in replacements for 1 and 2 watt sizes. Much larger sizes, up to 70 watts in a single component, are available for new or re-designs where an array of smaller resistors may have been previously required.
Non-inductive bulk ceramic resistor
Uniform distribution of energy throughout resistor body
Replacement of Carbon Composition Resistors
Large peak energy in small size
High power dissipation (Type SP)
High voltage and energy absorption (Type AS)
Through-hole or post mountable
Applications
DC Coupling and Filter Cap Discharge
Voltage Balancing
Pre-charge / Inrush Limit
Voltage Divider
Filter
Snubber
Crowbar
Measuring
EMI / EFI Test Circuits
Test Loads
Uniform distribution of energy throughout resistor body
Replacement of Carbon Composition Resistors
Large peak energy in small size
High power dissipation (Type SP)
High voltage and energy absorption (Type AS)
Through-hole or post mountable
Applications
DC Coupling and Filter Cap Discharge
Voltage Balancing
Pre-charge / Inrush Limit
Voltage Divider
Filter
Snubber
Crowbar
Measuring
EMI / EFI Test Circuits
Test Loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 250kΩ |
Power Rating | 10W |
Axial/Radial | Axial |
Series | 100 & 200 |
Maximum Operating Temperature | +230°C |
Minimum Operating Temperature | -55°C |