TE Connectivity 82Ω Metal Oxide Resistor 9W ±5% ROX9J82R
- RS Stock No.:
- 187-1047
- Mfr. Part No.:
- ROX9J82R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 300 units)*
$493.80
(exc. GST)
$543.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 - 300 | $1.646 | $493.80 |
| 600 - 900 | $1.605 | $481.50 |
| 1200 + | $1.581 | $474.30 |
*price indicative
- RS Stock No.:
- 187-1047
- Mfr. Part No.:
- ROX9J82R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82Ω | |
| Power Rating | 9W | |
| Composition | Ceramic | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±350ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82Ω | ||
Power Rating 9W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 82Ω Metal Oxide Resistor 9W ±5% ROX9J82R
- TE Connectivity 1.8kΩ Metal Oxide Resistor 9W ±5% ROX9J1K8
- TE Connectivity 300Ω Metal Oxide Resistor 9W ±5% ROX9J300R
- TE Connectivity 15kΩ Metal Oxide Resistor 9W ±5% ROX9J15K
- TE Connectivity 91kΩ Metal Oxide Resistor 9W ±5% ROX9J91K
- TE Connectivity 3kΩ Metal Oxide Resistor 9W ±5% ROX9J3K0
- TE Connectivity 110kΩ Metal Oxide Resistor 9W ±5% ROX9J110K
- TE Connectivity 75Ω Metal Oxide Resistor 9W ±5% ROX9J75R
