- RS Stock No.:
- 182-6215
- Mfr. Part No.:
- GS7DC1004F
- Brand:
- KOA
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$97.71
(exc. GST)
$107.48
(inc. GST)
Units | Per unit |
1 - 4 | $97.71 |
5 + | $90.92 |
- RS Stock No.:
- 182-6215
- Mfr. Part No.:
- GS7DC1004F
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 7W |
Composition | Thick Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | GS |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/K |
Minimum Operating Temperature | -55°C |