- RS Stock No.:
- 174-2944
- Brand:
- RS PRO
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.16
(exc. GST)
$0.18
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.16 | $16.00 |
300 - 400 | $0.156 | $15.60 |
500 + | $0.154 | $15.40 |
*price indicative |
- RS Stock No.:
- 174-2944
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 12kΩ |
Power Rating | 1W |
Tolerance | ±0.5% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0932 |
Temperature Coefficient | ±25% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 1kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 1.2kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 33Ω Metal Film Resistor 1W ±0.5%
- RS PRO 6.8kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 18kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 200kΩ Metal Film Resistor 1W ±0.5%
- TE Connectivity 12kΩ Metal Film SMD Resistor ±5% 2W - SMF212KJT
- RS PRO 33kΩ Metal Film Resistor 1W ±0.5%