- RS Stock No.:
- 174-2679
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 1000)
$0.08
(exc. GST)
$0.09
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.08 | $80.00 |
2000 - 3000 | $0.078 | $78.00 |
4000 + | $0.077 | $77.00 |
*price indicative |
- RS Stock No.:
- 174-2679
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 1W |
Tolerance | ±0.5% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0932 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±25% |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 1kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 1.2kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 12kΩ Metal Film Resistor 1W ±0.5%
- KOA 33Ω Metal Film Resistor 0.25W ±1% MFS1/4CC33R0F
- RS PRO 6.8kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 18kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 200kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 33kΩ Metal Film Resistor 1W ±0.5%