VPG Foil Resistors 100Ω Metal Foil Resistor 0.6W ±0.01% Y1453100R000T9L

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

$3,494.70

(exc. GST)

$3,844.20

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100$34.947$3,494.70
200 - 300$34.336$3,433.60
400 +$33.706$3,370.60

*price indicative

RS Stock No.:
173-2952
Mfr. Part No.:
Y1453100R000T9L
Brand:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Resistance

100Ω

Power Rating

0.6W

Tolerance

±0.01%

Technology

Metal Foil

Series

Z201

Temperature Coefficient

±0.2ppm/°C

Lead Pitch

3.81mm

COO (Country of Origin):
GB

Z201 Series Ultra High Precision Z-Foil Resistors (0.01%)


Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150” and excellent stability under different environmental conditions. Applications for the Z201 series include:-

Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links