Arcol Ohmite 470kΩ Silicone Ceramic Resistor 2W ±10% OY474KE
- RS Stock No.:
- 126-0440
- Mfr. Part No.:
- OY474KE
- Brand:
- Arcol Ohmite
Bulk discount available
Price Each (In a Bag of 5)**
$2.742
(exc. GST)
$3.016
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
5 - 10 | $2.742 | $13.71 |
15 - 20 | $2.674 | $13.37 |
25 + | $2.632 | $13.16 |
**price indicative
- RS Stock No.:
- 126-0440
- Mfr. Part No.:
- OY474KE
- Brand:
- Arcol Ohmite
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge