Vishay 47kΩ Metal Film Resistor 1W ±5% PR01000104702JA100
- RS Stock No.:
- 169-5457
- Mfr. Part No.:
- PR01000104702JA100
- Brand:
- Vishay
4520 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.085
(exc. GST)
$0.093
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.085 | $85.00 |
2000 - 3000 | $0.083 | $83.00 |
4000 + | $0.082 | $82.00 |
*price indicative
- RS Stock No.:
- 169-5457
- Mfr. Part No.:
- PR01000104702JA100
- Brand:
- Vishay
Related links
- Vishay 47kΩ Metal Film Resistor 1W ±5% PR01000104702JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101004JR500