Vishay 47Ω Metal Film Resistor 1W ±5% PR01000104709JA100
- RS Stock No.:
- 169-5455
- Mfr. Part No.:
- PR01000104709JA100
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (On a Reel of 1000)
$0.094
(exc. GST)
$0.103
(inc. GST)
950 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $0.094 | $94.00 |
2000 - 3000 | $0.092 | $92.00 |
4000 + | $0.09 | $90.00 |
**price indicative
- RS Stock No.:
- 169-5455
- Mfr. Part No.:
- PR01000104709JA100
- Brand:
- Vishay
Related links
- Vishay 47Ω Metal Film Resistor 1W ±5% PR01000104709JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay 750kΩ Metal Film Resistor 1W ±5% PR01000107503JA100
- Vishay 82kΩ Metal Film Resistor 1W ±5% PR01000108202JA100
- Vishay 1.2kΩ Metal Film Resistor 1W ±5% PR01000101201JA100
- Vishay 1MΩ Metal Film Resistor 1W ± 5% PR01000101004JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105602JR500