- RS Stock No.:
- 169-5401
- Mfr. Part No.:
- MRS25000C5102FCT00
- Brand:
- Vishay
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.051 | $255.00 |
10000 - 45000 | $0.05 | $250.00 |
50000 + | $0.045 | $225.00 |
*price indicative |
- RS Stock No.:
- 169-5401
- Mfr. Part No.:
- MRS25000C5102FCT00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 51kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |