Vishay 4.7Ω Thick Film Resistor 50W ±5% RTO050F4R700JTE1
- RS Stock No.:
- 167-8898
- Mfr. Part No.:
- RTO050F4R700JTE1
- Brand:
- Vishay
Bulk discount available
Price Each (In a Tube of 50)**
$13.202
(exc. GST)
$14.522
(inc. GST)
149 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | $13.202 | $660.10 |
100 - 150 | $12.872 | $643.60 |
200 + | $12.674 | $633.70 |
**price indicative
- RS Stock No.:
- 167-8898
- Mfr. Part No.:
- RTO050F4R700JTE1
- Brand:
- Vishay
Related links
- Vishay 4.7Ω Thick Film Resistor 50W ±5% RTO050F4R700JTE1
- Vishay 47mΩ Thick Film Resistor 50W ±5% LTO050FR0470JTE3
- Vishay 100Ω Thick Film Resistor 50W ±5% RTO050F100R0JTE1
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay 10kΩ Thick Film Resistor 50W ±5% LTO050F10001JTE3
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 1kΩ Thick Film Resistor 50W ±5% RTO050F10000JTE1