Arcol 10kΩ Thick Film Resistor 25W ±1% AP826 10K F 50PPM
- RS Stock No.:
- 166-4760
- Mfr. Part No.:
- AP826 10K F 50PPM
- Brand:
- Arcol
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 50)
$8.491
(exc. GST)
$9.34
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $8.491 | $424.55 |
100 - 150 | $8.279 | $413.95 |
200 + | $8.151 | $407.55 |
*price indicative
- RS Stock No.:
- 166-4760
- Mfr. Part No.:
- AP826 10K F 50PPM
- Brand:
- Arcol
Related links
- Arcol 10kΩ Thick Film Resistor 25W ±1% AP826 10K F 50PPM
- Arcol 20kΩ Thick Film Resistor 25W ±1% AP826 20K F 50PPM
- Arcol 100kΩ Thick Film Resistor 25W ±1% AP826 100K F 50PPM
- Arcol 5kΩ Thick Film Resistor 25W ±1% AP826 5K F 50PPM
- Caddock 100kΩ Power Film Resistor 25W ±1% MP925-100K-1%
- Caddock 50kΩ Power Film Resistor 25W ±1% MP925-50.0K-1%
- Caddock 20kΩ Power Film Resistor 25W ±1% MP925-20.0K-1%
- Caddock 10kΩ Power Film Resistor 25W ±1% MP925-10.0K-1%