Caddock 50kΩ Power Film Resistor 25W ±1% MP925-50.0K-1%
- RS Stock No.:
- 377-8318
- Mfr. Part No.:
- MP925-50.0K-1%
- Brand:
- Caddock
92 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.12
(exc. GST)
$10.03
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $9.12 |
50 - 99 | $9.04 |
100 - 249 | $8.82 |
250 + | $8.52 |
- RS Stock No.:
- 377-8318
- Mfr. Part No.:
- MP925-50.0K-1%
- Brand:
- Caddock
Related links
- Caddock 10kΩ Power Film Resistor 25W ±1% MP925-10.0K-1%
- Caddock 5kΩ Power Film Resistor 25W ±1% MP925-5.00K1%
- Caddock 20kΩ Power Film Resistor 25W ±1% MP925-20.0K-1%
- Caddock 100kΩ Power Film Resistor 25W ±1% MP925-100K-1%
- Arcol 20kΩ Thick Film Resistor 25W ±1% AP826 20K F 50PPM
- Arcol 10kΩ Thick Film Resistor 25W ±1% AP826 10K F 50PPM
- Arcol 100kΩ Thick Film Resistor 25W ±1% AP826 100K F 50PPM
- Arcol 5kΩ Thick Film Resistor 25W ±1% AP826 5K F 50PPM