- RS Stock No.:
- 166-4612
- Mfr. Part No.:
- MRA02071KBTA015
- Brand:
- Arcol
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$0.712
(exc. GST)
$0.783
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.712 | $356.00 |
1000 - 1500 | $0.694 | $347.00 |
2000 + | $0.683 | $341.50 |
*price indicative |
- RS Stock No.:
- 166-4612
- Mfr. Part No.:
- MRA02071KBTA015
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |