Arcol 22Ω Carbon Composition Resistor 0.25W ±5% RCC025 22R J

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-3993
Mfr. Part No.:
RCC025 22R J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

22Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-5 → +6.5ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

RCC Series 0.25W


Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Axial - 0.25W/0.5W

Related links